UJT035A0X43-SRZ

OmniOn Power
894-UJT035A0X43-SRZ
UJT035A0X43-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14.4Vin .51-3.6V 35A Pos Log SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
510 mV to 3.63 V
35 A
20.32 mm (0.8 in)
11.45 mm (0.451 in)
11 mm (0.433 in)
Industrial
+ 85 C
- 40 C
UJT035
Brand: OmniOn Power
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 170
Subcategory: DC-DC Converters
Tradename: MicroDLynx II
Part # Aliases: 150047127
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
124
Expected 11/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 170)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
31,60 € 31,60 €
30,42 € 152,10 €
28,84 € 288,40 €
28,29 € 707,25 €
27,77 € 1.388,50 €
25,09 € 2.509,00 €
Full Reel (Order in multiples of 170)
25,09 € 4.265,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩