UDZLVTE-17100

ROHM Semiconductor
755-UDZLVTE-17100
UDZLVTE-17100

Mfr.:

Description:
Zener Diodes 94-106Vz(V) 1Iz(mA) 0.2 Ir(uA) 76Vr(V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
100 V
SMD/SMT
SOD-323-2
200 mW
200 nA
700 Ohms
+ 150 C
Single
1 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.9 mm
Ir - Reverse Current: 200 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 200 nA
Part # Aliases: UDZLV100
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

UDZ LV & KDZ LV Zener Diodes

ROHM Semiconductor UDZ LV and KDZ LV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The UDZ LV series offers a range of voltages from 51V to 150V and is offered in a 0.2W rated compact form factor. The KDZ LV features a rated power of 1.0W and is AEC-Q101 qualified. ROHM UDZ LV and KDZ LV Zener diodes offer superior surge resistance and support automotive and industrial standards.

In Stock: 5.249

Stock:
5.249 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,275 € 0,28 €
0,119 € 1,19 €
0,103 € 10,30 €
0,078 € 39,00 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €
0,046 € 276,00 €
0,039 € 351,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩