UDZLVFHTE-17120

ROHM Semiconductor
755-UDZLVFHTE-17120
UDZLVFHTE-17120

Mfr.:

Description:
Zener Diodes Zener Diode 20V 200mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
120 V
SMD/SMT
SOD-323FL-2
200 mW
6 %
200 nA
900 Ohms
- 55 C
+ 150 C
Single
1 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.9 mm
Ir - Reverse Current: 200 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 200 nA
Part # Aliases: UDZLVFH120
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UDZLVFHTE High Voltage Automotive Zener Diodes

ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes are AEC-Q101 compliant diodes that provide superior surge resistance for greater reliability. These diodes operate from 51V to 150V voltage range and -55°C to +150°C storage temperature range. The high-voltage Zener diodes feature a small mold type and offer 200mW power dissipation (PD). These ROHM Semiconductor diodes are used in applications such as automotive Electronic Control Units (ECUs) and voltage regulation.

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

In Stock: 8.611

Stock:
8.611 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,177 € 1,77 €
0,155 € 15,50 €
0,115 € 57,50 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,099 € 594,00 €
0,086 € 774,00 €
0,076 € 1.824,00 €