UBBL24-FL

Ultralife
5169-UBBL24-FL
UBBL24-FL

Mfr.:

Description:
Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Packs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
4 Battery
7.2 V
4800 mAh
Lithium Ion (Li-Ion)
Wire
2S2P
18650
- 20 C
+ 60 C
Brand: Ultralife
Product Type: Battery Packs
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 241,751 g
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
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBBL Series Rechargeable Lithium-Ion Batteries

Ultralife UBBL Series Rechargeable Lithium-Ion Batteries are available in 3.6V to 14.4V output voltages at either 2.4Ah or 4.8Ah. The UBBL battery series offers off-the-shelf convenience with 22AWG wire leads or connector terminals and provides full circuit protection. The UBBL battery series provide 300 discharge/charge cycles with no memory effect. The lightweight Ultralife UBBL series Rechargeable Lithium-Ion Batteries meet all UN transportation testing and are suitable for a variety of portable electronic devices.

Availability

Stock: