U9VLJPX

Ultralife
5169-U9VL-X
U9VLJPX

Mfr.:

Description:
Consumer Battery & Photo Battery 9V Battery 10-yr smoke detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Consumer Battery & Photo Battery
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
9V
9 V
1200 mAh
Lithium Unspecified
Snap In
26.5 mm
17.5 mm
48.5 mm
- 20 C
+ 60 C
Blister Pack
Brand: Ultralife
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 48
Subcategory: Battery
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
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9-Volt Lithium Batteries

Ultralife Next Generation 9-Volt Lithium Battery lasts up to 5 times longer than ordinary alkaline and 10 times longer than carbon-zinc. The replaceable battery has the highest energy density, flattest discharge voltage curve, longest shelf life, widest operating temperature range, and lightest weight of any comparable 9-volt battery. 

Availability

Stock: