TYN80W-1600TQ

WeEn Semiconductors
771-TYN80W-1600TQ
TYN80W-1600TQ

Mfr.:

Description:
SCRs Planar Passivated SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.6 kV
126 A
5 V
700 mV
80 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: WeEn Semiconductors
Holding Current Ih Max: 200 mA
Non Repetitive On-State Current: 850 A
Product Type: SCRs
Factory Pack Quantity: 240
Subcategory: Thyristors
Part # Aliases: 934072110127
Unit Weight: 9,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


TYNxW-1600T Silicon Controlled Rectifiers (SCRs)

WeEn Semiconductors TYNxW-1600T Silicon Controlled Rectifiers (SCRs) are planar passivated devices for voltage ruggedness and reliability. The TYNxW-1600T SCRs feature high thermal cycling performance, a high voltage capability of 1600V, and a very high current surge capability. These WeEn SCRs come with a high junction operating temperature capability of +150°C. The TYNxW-1600T SCRs are available in a SOT429N (TO-247) plastic package intended for use in applications requiring very high inrush current capability. Typical applications include DC motor control, power converter, AC power control, lighting and temperature control, and uninterruptible power supplies (UPS).

In Stock: 905

Stock:
905
Can Dispatch Immediately
On Order:
2.640
Expected 12/31/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
4,88 € 48,80 €
3,39 € 339,00 €