TW-MF-5C

Twin Industries
589-TW-MF-5C
TW-MF-5C

Mfr.:

Description:
Jumper Wires Mach pin jumper wires

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: Jumper Wires
RoHS:  
Kits
Jumper Cable
Plug
Receptacle
Male / Female
5 cm
Brand: Twin Industries
Product Type: Jumper Wires
Series: TW-MF
Factory Pack Quantity: 1
Subcategory: Prototyping
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
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Machine Pin Jump Wires

Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 7,78 €
7,77 € 77,70 €
7,51 € 187,75 €
7,45 € 372,50 €
7,44 € 3.720,00 €