TW-AF-6

Twin Industries
589-TW-AF-6
TW-AF-6

Mfr.:

Description:
Jumper Wires Jumper wires with alligator clips and female machine pin ends. 6-pack. 8" length.

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: Jumper Wires
RoHS:  
Wire
Breadboard Wire
Pin
Wire
Female
8 in
Brand: Twin Industries
Description/Function: Machine pin jumper wires
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
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
8544421000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Machine Pin Jump Wires

Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
5,91 € 29,55 €
5,78 € 57,80 €
5,66 € 141,50 €
5,54 € 277,00 €