TVS56RKN-11-35S

Amphenol Aerospace
654-TVS56RKN-11-35S
TVS56RKN-11-35S

Mfr.:

Description:
Standard Circular Connector 11-35 , SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Plugs
13 Position
Socket (Female)
11
Cable
Crimp
Gold
Stainless Steel
5 A
Other
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 11-35
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Passivated
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: DUALOK
Voltage Rating: 400 VAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dualok 38999 Series III Connectors

Amphenol Aerospace Dualok 38999 Series III Connectors feature a locking mechanism to ensure solid coupling and metal-to-metal bottoming in severe vibration environments. The connectors mate with standard D38999 receptacles and utilized standard D38999 inserts. Amphenol Dualok 38999 Series III Connectors are designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels. Also, the coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999. The Dualok connectors are available in steel, aluminum, composite, or aluminum bronze materials in sizes ranging from 7 to 25.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,47 € 258,47 €
10 Quote