TSX-3225 24.0000MF20X-AC0

Epson Timing
732-TSX322524MF2XAC0
TSX-3225 24.0000MF20X-AC0

Mfr.:

Description:
Crystals XTAL MHZ +/-10PPM+/-20PPM-40 85C 9.0PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
24 MHz
9 pF
10 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.6 mm
TSX-3225
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: X1E000021012714
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX-3225 Series Miniature MHz Range Crystal Units

Epson TSX-3225 Series Miniature MHz Range Crystal Units are SMD that offer a frequency range of 16MHz to 48MHz and a miniature, low profile size of 3.2 x 2.5 x 0.6t (mm). The TSX-3225 Series offers a Fundamental overtone order and is ideal for mobile phones, Bluetooth, W-LAN ISM band radio, and as a clock for MPU.

In Stock: 751

Stock:
751
Can Dispatch Immediately
On Order:
1.000
Expected 12/7/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,318 € 0,32 €
0,277 € 2,77 €
0,251 € 6,28 €
0,241 € 24,10 €
0,228 € 57,00 €
0,218 € 109,00 €
Full Reel (Order in multiples of 1000)
0,20 € 200,00 €
0,187 € 374,00 €
0,182 € 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩