TSM8588CV RGG

Taiwan Semiconductor
821-TSM8588CVRGG
TSM8588CV RGG

Mfr.:

Description:
MOSFETs -60V, -4.5A, Complementary P-Channel Power MOSFET;60V, 5.7A N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN33-8
N-Channel, P-Channel
2 Channel
60 V
6.6 A, 8.2 A
98 mOhms, 168 mOhms
20 V
2.5 V
8.6 nC, 9.6 nC
- 55 C
+ 150 C
14 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 1.7 ns, 1.8 ns
Forward Transconductance - Min: 3.1 S, 5.2 S
Product Type: MOSFETs
Rise Time: 8.2 ns, 12 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns, 20 ns
Typical Turn-On Delay Time: 5.1 ns, 5.8 ns
Part # Aliases: TSM8588CV
Unit Weight: 28 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rg tested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.

In Stock: 9.985

Stock:
9.985 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,98 € 0,98 €
0,448 € 4,48 €
0,396 € 39,60 €
0,304 € 152,00 €
0,26 € 260,00 €
0,258 € 645,00 €
Full Reel (Order in multiples of 5000)
0,201 € 1.005,00 €
0,169 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩