TSM2N7002AKCX RFG

Taiwan Semiconductor
821-TSM2N7002AKCXRFG
TSM2N7002AKCX RFG

Mfr.:

Description:
MOSFETs 60V, 0.3A, Single N-Channel Power MOSFET

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
2.5 Ohms
20 V
2.5 V
1.65 nC
- 55 C
+ 150 C
357 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 5.5 ns
Product Type: MOSFETs
Rise Time: 1.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7.5 ns
Typical Turn-On Delay Time: 2.5 ns
Part # Aliases: TSM2N7002AKCX
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM2N7002 N-Channel Power MOSFETs

Taiwan Semiconductor TSM2N7002 N-Channel Power MOSFETs feature a low drain-source on-state resistance (RDS(ON)), that minimizes conductive losses. The N-channel power MOSFETs enable a low gate charge for fast power switching. These power MOSFETs are available in single and dual configuration variants. The TSM2N7002 power MOSFETs operate at 60V drain-source breakdown voltage and -55°C to +150°C temperature range. These N-channel power MOSFETs are ideal for low side load switching, level shift circuits, and general switch circuits.

In Stock: 2.419

Stock:
2.419 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,189 € 0,19 €
0,082 € 0,82 €
0,071 € 7,10 €
0,052 € 26,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
0,031 € 279,00 €
0,027 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩