TR11-C-X-63-B-0-C-1.0A

Altech
845-TR11CX63B0C10A
TR11-C-X-63-B-0-C-1.0A

Mfr.:

Description:
Circuit Breakers TR11 sup. prot.,cent.mou.,bl.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,75 € 237,50 €
4,70 € 1.175,00 €
4,53 € 2.265,00 €
4,45 € 4.450,00 €
4,43 € 11.075,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
TR11
Circuit Breaker
Supplementary Protector
1 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
Brand: Altech
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.