TPN6R303NC,LQ

Toshiba
757-TPN6R303NCLQ
TPN6R303NC,LQ

Mfr.:

Description:
MOSFETs N-Ch 30V 1370pF 24nC 6.3mOhm 43A 19W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,855 € 8,55 €
0,57 € 57,00 €
0,45 € 225,00 €
0,409 € 409,00 €
Full Reel (Order in multiples of 3000)
0,372 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
30 V
43 A
5.2 mOhms
- 20 V, 20 V
2.3 V
24 nC
- 55 C
+ 150 C
19 W
Enhancement
U-MOSVIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: TPN6R303NC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low On-Resistance Power MOSFETs

Toshiba's Low On-Resistance Power MOSFETs use Toshiba's 8th generation process for lithium-ion battery protection circuits and mobile phone power management switches. This product can contribute to size and thickness reduction, and high efficiency of devices. Features include low on-resistance, high avalanche resistance and are available in a compact package.
Learn More

U-MOSVIII MOSFETs

Toshiba U-MOSVIII MOSFETs combine low on-resistance and a low leakage current in a thin 3.3mm x 3.3mm x 0.9mm TSON Advance package. U-MOSVIII current ratings range from 43A to 100A, RDS(ON) (typical) from 3.5mΩ to 5.2mΩ, with an input capacitance from 1370pF to 2230pF (typical).