TPN4R203NC,L1Q

Toshiba
757-TPN4R203NCL1Q
TPN4R203NC,L1Q

Mfr.:

Description:
MOSFETs U-MOSVIII-H 30V 53A 24nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
30 V
53 A
35 mOhms
20 V
2.3 V
24 nC
- 55 C
+ 150 C
22 W
Enhancement
U-MOSVIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: TPN4R203NC
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPN4R203NC U-MOS VIII MOSFET

Toshiba TPN4R203NC U-MOS VIII MOSFET is an N-channel device in a small, thin package. It features a low drain-source on-resistance of 3.5mΩ (typ.) at 10V and low leakage current of 10µA (max) at 30V. Toshiba TPN4R203NC U-MOS VIII MOSFET is ideally suited for use in Li-ion secondary batteries and power management switches.

U-MOSVIII MOSFETs

Toshiba U-MOSVIII MOSFETs combine low on-resistance and a low leakage current in a thin 3.3mm x 3.3mm x 0.9mm TSON Advance package. U-MOSVIII current ratings range from 43A to 100A, RDS(ON) (typical) from 3.5mΩ to 5.2mΩ, with an input capacitance from 1370pF to 2230pF (typical).

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,07 € 1,07 €
0,655 € 6,55 €
0,431 € 43,10 €
0,339 € 169,50 €
0,298 € 298,00 €
0,289 € 722,50 €
Full Reel (Order in multiples of 5000)
0,245 € 1.225,00 €
0,234 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩