TPN2R203NC,L1Q

Toshiba
757-TPN2R203NCL1Q
TPN2R203NC,L1Q

Mfr.:

Description:
MOSFETs X35PBF Power MOSFET Trans VGS10V VDS30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.454

Stock:
13.454 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,02 € 10,20 €
0,685 € 68,50 €
0,541 € 270,50 €
0,459 € 459,00 €
Full Reel (Order in multiples of 5000)
0,429 € 2.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
30 V
45 A
1.8 mOhms
- 20 V, 20 V
2.3 V
34 nC
- 55 C
+ 150 C
42 W
Enhancement
U-MOSVIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TPN2R203NC
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U-MOSVIII MOSFETs

Toshiba U-MOSVIII MOSFETs combine low on-resistance and a low leakage current in a thin 3.3mm x 3.3mm x 0.9mm TSON Advance package. U-MOSVIII current ratings range from 43A to 100A, RDS(ON) (typical) from 3.5mΩ to 5.2mΩ, with an input capacitance from 1370pF to 2230pF (typical).