TPM1R408RH,LQ

Toshiba
757-TPM1R408RHLQ
TPM1R408RH,LQ

Mfr.:

Description:
MOSFETs 60V 1mOhm N-ch MOSFET SOP Advance(E) UMOS -H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.409

Stock:
3.409 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
1,84 € 18,40 €
1,35 € 135,00 €
1,13 € 565,00 €
1,05 € 1.050,00 €
0,98 € 2.450,00 €
Full Reel (Order in multiples of 5000)
0,98 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
80 V
288 A
1.4 mOhms
20 V
3.6 V
80 nC
+ 175 C
250 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 92 ns
Typical Turn-On Delay Time: 57 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPH2R70AR5 N-Ch MOSFET

Toshiba TPH2R70AR5 N-Channel MOSFET merges low on-resistance with low switching loss for power conversion efficiency. The TPH2R70AR5 is developed for demanding applications and supports high-speed switching and reliable performance in compact designs. The N-channel silicon MOSFET is ideal for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers.