TPHR6704RL,LQ

Toshiba
757-TPHR6704RLLQ
TPHR6704RL,LQ

Mfr.:

Description:
MOSFETs N-ch MOSFET 40V 0.00067Ohm SOP Advance(N) U-MOS11-H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 5/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,02 € 20,20 €
1,55 € 155,00 €
1,32 € 660,00 €
Full Reel (Order in multiples of 5000)
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
40 V
420 A
0.67 Ohms
20 V
2 V
88 nC
+ 175 C
210 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 110 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 120 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPH2R70AR5 N-Ch MOSFET

Toshiba TPH2R70AR5 N-Channel MOSFET merges low on-resistance with low switching loss for power conversion efficiency. The TPH2R70AR5 is developed for demanding applications and supports high-speed switching and reliable performance in compact designs. The N-channel silicon MOSFET is ideal for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers.