TMSTHS16-D0

Panduit
644-TMSTHS16-D0
TMSTHS16-D0

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .63" (16.0mm) Stud, Impact Modified Weather Resistant Nylon, BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,34 € 13,40 €
1,32 € 132,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
TMSTHS
Cable Tie Mounts
Stud Mount
Nylon
1.99 in
50.5 mm
1 in
25.4 mm
Brand: Panduit
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

TMSTH/TMSTLH Cable Stud Tie Mounts

Panduit TMSTH/TMSTLH Cable Stud Tie Mounts are designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines. These tie mounts are made of impact-modified weather-resistant nylon 6.6 that increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. The TMSTH/TMSTLH cable stud tie mounts are applied to bolts or studs with a light hammer blow or turning of the mount.