TMPS 10-115

TRACO Power
495-TMPS10-115
TMPS 10-115

Mfr.:

Description:
Power Supplies - Board Mount 10W 15V 660mA 1X1.5 Encap PCB

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
10 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 V
660 mA
Through Hole
Encapsulated
4 kVrms
38.1 mm
25.4 mm
15.74 mm
TMPS 10
Brand: TRACO Power
Compliance: IEC/EN 60335-1, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 29 g
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
8504408390
CNHTS:
8504401400
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMPS10 10W AC/DC Power Modules

TRACO Power TMPS10 10W AC/DC Power Modules are ultra-compact (1.0” x 1.5”) AC/DC power supply modules in a lightweight, fully encapsulated plastic casing for PCB mounting. TMPS10 meets the new safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1) and is certified to IEC/EN 60335-1 for household appliances. These TRACO Power 10W modules are designed for low-power applications or stand-by power circuits of larger systems (130% peak currents facilitate increased loads during activation of system-level circuits). No load power consumption of 0.15W maximum (ERP Ready) and EN60335-1 approval make these modules ideal for IoT, building/home automation, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
22,16 € 221,60 €
21,81 € 545,25 €
20,78 € 1.039,00 €
19,04 € 1.904,00 €
18,70 € 4.675,00 €
17,84 € 8.920,00 €