TLP3412SRH(TP,E

Toshiba
757-TLP3412SRHTPE
TLP3412SRH(TP,E

Mfr.:

Description:
Solid State Relays - PCB Mount PHOTORELAY;LOW VOLTAGE DRIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.5 VDC
S-VSON-4
Photo MOSFET
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
TLP3412SRH
Brand: Toshiba
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 1.5 Ohms
Pd - Power Dissipation: 50 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8536410060
ECCN:
EAR99

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

TLP34xxSRx Photorelays

Toshiba TLP34xxSRx Photorelays consist of a photo MOSFET optically coupled to an infrared Light Emitting Diode (LED). Toshiba TLP34xxSRx Photorelays feature a very small ON-resistance, low OFF-state current, and low output pin capacitance. These surface mount devices are housed in a compact S-VSON4T package and are suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and automatic test equipment. The TLP3475SRx Photorelay includes a built-in input resistor, eliminating the need for an external input resistor and saving additional PCB space.