TLP3406SRL(TP,E

Toshiba
757-TLP3406SRLTPE
TLP3406SRL(TP,E

Mfr.:

Description:
MOSFET Output Optocouplers PHOTORELAY;LOW VOLTAGE DRIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.189
Expected 2/16/2026
5.000
Expected 5/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
3,95 € 39,50 €
3,18 € 318,00 €
2,90 € 1.450,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
S-VSONT-4
Photo MOSFET
50 mW
- 20 C
+ 100 C
TLP3406SRL
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

TLP34xxSRx Photorelays

Toshiba TLP34xxSRx Photorelays consist of a photo MOSFET optically coupled to an infrared Light Emitting Diode (LED). Toshiba TLP34xxSRx Photorelays feature a very small ON-resistance, low OFF-state current, and low output pin capacitance. These surface mount devices are housed in a compact S-VSON4T package and are suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and automatic test equipment. The TLP3475SRx Photorelay includes a built-in input resistor, eliminating the need for an external input resistor and saving additional PCB space.

TLP3406S Photorelays

Toshiba TLP3406S Photorelays consist of a photo MOSFET optically coupled to an infrared light-emitting diode. These devices feature a small ON-resistance and is offered in compact S-VSON4 and VSON4T packages. Compared to previous products in a VSON4 package, these photorelays have an approximately 22% smaller mounting area. Since it can drive current up to 1.5A, the Toshiba TLP3406S Photorelay is ideal for switching applications in high-speed testers.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.