TL331SN4T3G

onsemi
863-TL331SN4T3G
TL331SN4T3G

Mfr.:

Description:
Analog Comparators LOW POWER SINGLE COMPARAT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSOP-5
1 Channel
Open Collector
850 ns
General Purpose
2 V
36 V
500 uA
16 mA
1 mV
25 nA
- 40 C
+ 125 C
TL331
Reel
Cut Tape
MouseReel
Brand: onsemi
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 850 ns, 700 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 34.5 V
Unit Weight: 14,080 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

TL331 Comparators

onsemi TL331 Comparators are single channel, open collector, and low-power voltage comparators. These comparators are specifically designed to operate over a wide 2V to 36V single supply voltage range and ±1V to ±18V range for split supplies. The TL331 comparators feature 0.5mA low supply current, 25nA low input bias current, ±5nA low input offset current, and ±2mV low input offset voltage. The input common-mode voltage range includes ground, even when operated from a single power supply voltage. The TL331 comparators come in a space-saving TSOP−5 package and are also available in an automotive-qualified version. These comparators are used in automotive and other applications that require unique site and control change requirements.

In Stock: 25.283

Stock:
25.283 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,198 € 0,20 €
0,138 € 1,38 €
0,121 € 3,03 €
0,104 € 10,40 €
0,095 € 23,75 €
0,089 € 44,50 €
0,085 € 85,00 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩