TKL-104SOB-18078-A

KYOCERA Display
805-TKL104SOB18078A
TKL-104SOB-18078-A

Mfr.:

Description:
Display Development Tools Optically bonded TFT LCD Display Development Kit includes the display, graphic board, OSD board, interface cable, backlight cable if needed, VGA and DVI cables and power kit.

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: Display Development Tools
RoHS:  
Development Kits
KDA104OB-18078S-A
LVDS
Brand: KYOCERA Display
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Series: TKL
Factory Pack Quantity: 20
Subcategory: Development Tools
Viewing Area - W x H: 10.4 in
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optically Bonded Display Development Tools

KYOCERA Display Optically Bonded Display Development Tools offer a convenient solution for optically bonded TFT displays that speeds up the design process. These display tool kits include an LCD module and all the interface components needed for developing TFT-LCD displays while providing a real plug-and-play solution, in turn, reducing the design cycle time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
589,36 € 11.787,20 €