TK4K1A60F,S4X

Toshiba
757-TK4K1A60FS4X
TK4K1A60F,S4X

Mfr.:

Description:
MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,556 € 5,56 €
0,511 € 51,10 €
0,386 € 193,00 €
0,323 € 323,00 €
0,321 € 1.605,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
2 A
4.1 Ohms
- 30 V, 30 V
4 V
8 nC
- 55 C
+ 150 C
30 W
Enhancement
MOSIX
Tube
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

π-MOS IX Planar Power MOSFETs

Toshiba π-MOS IX Planar Power MOSFETs offer high-efficiency and low noise in a compact TO-220SIS package. π-MOS IX MOSFETs provide optimal performance due to the double-diffused process design adjustment. With an optimized chip design, the π-MOS IX components provide 5dB lower peak EMI noise than the previous π-MOS VII series, while maintaining the same efficiency level. These N-channel power MOSFETs offer high design flexibility, reducing workloads. In addition, the π-MOS IX series provides the same rated avalanche current and rated drain current (DC), making it simple to replace existing MOSFETs.