TK380A65Y,S4X

Toshiba
757-TK380A65YS4X
TK380A65Y,S4X

Mfr.:

Description:
MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
9.7 A
380 mOhms
30 V
4 V
20 nC
- 55 C
+ 150 C
30 W
Enhancement
DTMOSV
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 8.2 ns
Product Type: MOSFETs
Rise Time: 23 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTMOSV Super Junction MOSFETs

Toshiba DTMOSV Super Junction MOSFETs are N-channel, deep trench semiconductor technology for high-efficient power MOSFETs. The DTMOSV operates with lower EMI noise, and a 17% reduction On-Resistance RDS(ON) compared to the DTMOSIV MOSFETs. The DTMOSV has a deep trench etching process, that results in a narrowing of cell pitch, and a lowering of RDS(ON) when compared with more conventional planar processes. DTMOSV Super Junction MOSFETs are ideal to improve performance and facilitate the design of power conversion applications. Applications include switching power supplies, power factor correction (PFC) designs, and LED lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
1,75 € 17,50 €
1,20 € 120,00 €
0,972 € 486,00 €
0,903 € 903,00 €
0,869 € 2.172,50 €
0,851 € 4.255,00 €