TK290P60Y,RQ

Toshiba
757-TK290P60YRQ
TK290P60Y,RQ

Mfr.:

Description:
MOSFETs N-Ch DTMOSV 650V 100W 730pF 11.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
11.5 A
290 mOhms
30 V
4 V
25 nC
- 55 C
+ 150 C
100 W
Enhancement
DTMOSV
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 8.5 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: TK290P60Y
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 65 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTMOSV Super Junction MOSFETs

Toshiba DTMOSV Super Junction MOSFETs are N-channel, deep trench semiconductor technology for high-efficient power MOSFETs. The DTMOSV operates with lower EMI noise, and a 17% reduction On-Resistance RDS(ON) compared to the DTMOSIV MOSFETs. The DTMOSV has a deep trench etching process, that results in a narrowing of cell pitch, and a lowering of RDS(ON) when compared with more conventional planar processes. DTMOSV Super Junction MOSFETs are ideal to improve performance and facilitate the design of power conversion applications. Applications include switching power supplies, power factor correction (PFC) designs, and LED lighting.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,51 € 15,10 €
1,03 € 103,00 €
0,869 € 434,50 €
0,774 € 774,00 €
Full Reel (Order in multiples of 2000)
0,733 € 1.466,00 €
0,697 € 2.788,00 €