TK090U65Z,RQ

Toshiba
757-TK090U65ZRQ
TK090U65Z,RQ

Mfr.:

Description:
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=230W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.055

Stock:
1.055 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1055 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
Full Reel (Order in multiples of 2000)
2,74 € 5.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
2-10AF1A-9
N-Channel
1 Channel
650 V
30 A
70 mOhms
- 30 V, 30 V
4 V
47 nC
- 55 C
+ 150 C
230 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

DTMOSVI MOSFETs

Toshiba DTMOSVI MOSFETs offer a low drain-source on-resistance of 0.033Ω (typical), a drain-source voltage of 650V, and a drain current of 57A. The DTMOSVI MOSFETs offer high-speed switching properties with lower capacitance. These MOSFETs are ideal for use in switching power supply applications.

High-Voltage DTMOS VI MOSFETs in TOLL Package

Toshiba High-Voltage DTMOSVI MOSFETs in TOLL Package feature a low drain-source on-resistance (Rdson) and high-speed switching properties with lower capacitance. This makes them ideal for switching power supply applications. This latest generation DTMOSVI offers the lowest figure of merit RDS(ON)xQgd, and is housed in the new TOLL package (9.9×11.68×2.3mm) with a Kelvin Source connection to reduce turn-on and turn-off losses.