TG110-BP10NYNLF

HALO Electronics
493-TG110-BP10NYNLF
TG110-BP10NYNLF

Mfr.:

Description:
Audio Transformers / Signal Transformers ETHERNET BACKPLANE 24P ISO MOD SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
TG110-BP
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 36
Subcategory: Transformers
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
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BP Series Ethernet Transformers

HALO Electronics Back-Plane (BP) Ethernet Transformers offer an enhanced and reliable alternative to capacitor-coupled backplane circuits. These ethernet transformers enable the Auto-MDIX and auto-negotiation features of both current-drive and voltage-drive PHYs. The BP ethernet transformers are ideal for applications with boards connected to the same backplane. These backplane transformers are tested and confirmed by leading silicon vendors such as Broadcom™ and Marvell™.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 504   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 1.879,92 €
3,69 € 3.719,52 €
3,46 € 6.975,36 €