TFSZ06050775-3338A1X

TDK
810-TFSZ06507753338A
TFSZ06050775-3338A1X

Mfr.:

Description:
Signal Conditioning Thin-Film Balun for 729-821MHz 50-100ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Thin Film
Part # Aliases: TFSZ06050775-3338A1X -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFS Thin-Film Baluns

TDK TFS Thin-Film Baluns feature a 729MHz to 2690MHz frequency range and a -40°C to +85°C operating temperature range. These baluns have a small size and compact design with 0.65mm x 0.5mm dimensions. TFS baluns offer an impedance range of 50Ω to 100Ω, come in a 0202 case size, and have 10dB minimum unbalanced port return loss. TDK TFS Thin-Film Baluns are suitable for various applications, including IoT, base transceiver stations (BTS), and customer premises equipment (CPE).

In Stock: 19.831

Stock:
19.831 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19831 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,28 € 2,80 €
0,261 € 6,53 €
0,254 € 25,40 €
0,237 € 59,25 €
0,219 € 109,50 €
0,207 € 207,00 €
0,179 € 895,00 €
Full Reel (Order in multiples of 10000)
0,16 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩