TEC2600-12-074NA

Bel Power Solutions
784-TEC2600-12-074NA
TEC2600-12-074NA

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY;TEC2600-12-074NA;;AC-DC;IN 100to240V;;OUT 12.2V;211A;2600W;CRPS;40mmx74mmx185mm;;Normal Airflow; TITANIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,47 € 68.847,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
2.6 kW
90 VAC to 264 VAC, 240 VDC
1 Output
12.2 VDC
213 A
185 mm
73.5 mm
40 mm
TEC2600
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC, 4.242 kVDC
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: AC/DC CRPS Front-End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540

TEC2200/2401/2600 AC-DC Front End Power Supplies

Bel Power Solutions TEC2200/2401/2600 AC-DC Front End Power Supplies are hot-swappable Common Redundant Power Supplies (CRPS) that support N+1 redundant architectures. These power supplies convert standard AC mains power/High-Voltage DC (HVDC) bus voltages into a main output of 12VDC for powering systems that use distributed power architectures. The TEC2200/2401/2600 front-end power supplies feature 80 Plus Titanium efficiency, high power density, and supports power management bus communication protocols. The high power density helps improve the overall system efficiency and reliability. The full digital control in these power supplies facilitates remote set-up, monitoring and control.