TEA1738LT/N1,118

NXP Semiconductors
771-TEA1738LT/N1118
TEA1738LT/N1,118

Mfr.:

Description:
Switching Controllers TEA1738LT/N1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
26.5 kHz to 78 kHz
80 %
10.5 V
- 40 C
+ 150 C
SMD/SMT
SO-8
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 590 uA
Output Power: 75 W
Product: SMPS Control ICs
Product Type: Switching Controllers
Series: TEA173X
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935291877118
Unit Weight: 81 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

NXP TEA173x GreenChip SMPS Controller ICs

NXP Semiconductors TEA173x GreenChip Switched Mode Power Supply (SMPS) controller ICs enable low-cost, highly efficient, and reliable power supplies. The TEA173x is intended for flyback topologies and operates in peak current and frequency control mode. TEA173x ICs include OverPower Protection (OPP). This enables the controller to operate under overpower situations for a limited amount of time. The TEA173x is designed for power requirements of up to 75W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,559 € 1.397,50 €
0,545 € 2.725,00 €