TC375TP96F300WAALXUMA1

Infineon Technologies
726-TC375TP96F300WA1
TC375TP96F300WAALXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 2G-PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-176
TriCore
6 MB
1.11 MB
32 bit
8 bit
300 MHz
- 40 C
+ 150 C
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Part # Aliases: SAL-TC375TP-96F300W AA SP001724110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX™ TC3xx Microcontrollers

Infineon Technologies AURIX™ TC3xx microcontrollers address automotive trends and challenges. These scalable MCUs from Infineon Technologies build on the success of the AURIX TC2xx series for automotive applications. The TC3xx MCUs offer improved performance, larger memory, and greater connectivity.

AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers (MCUs) offer three cores running at 300MHz and up to 1.1MBytes embedded RAM. These MCUs support floating points and fixed points with all cores. The AURIX TC37x MCUs are manufactured in 40nm embedded flash technology and are designed for impressive reliability in harsh automotive environments. These MCUs offer up to 6MB flash/ECC protection, 1.1MB SRAM / ECC protection, and AUTOSAR 4.2 support. The AURIX TC37x MCUs are available in LQFP 176 and LFBGA-292 packages and feature a Hardware I/O Monitor (IOM) for checking digital I/O. These MCUs also feature a 128-Channel DMA controller with safe data transfer, a sophisticated interrupt system, digital programmable I/O ports, and an embedded voltage regulator. Typical applications include industrial robots, chassis domain control, wireless charging solution, CAV 24GHz radar, Driving Domain Controller (DDC), and EV charging stations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
25,19 € 12.595,00 €

Possible Replacement

Infineon Technologies TC375TP96F300WAAKXUMA1
Infineon Technologies
32-bit Microcontrollers - MCU AURIX 2G-PSE