TB62785NG

Toshiba
757-TB62785NG
TB62785NG

Mfr.:

Description:
LED Lighting Driver ICs LED Driver 17V 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,41 € 44,10 €
4,19 € 104,75 €
3,96 € 396,00 €
3,76 € 752,00 €
3,66 € 2.196,00 €
3,53 € 3.530,00 €
3,47 € 9.022,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
50 mA
SDIP-24
5.5 V
4.5 V
15 MHz
17 V
- 40 C
+ 85 C
Constant Current
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
High Level Output Current: 5 mA
Input Voltage: 4.5 V to 5.5 V
Low Level Output Current: - 5 mA
Mounting Style: Through Hole
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.78 W
Product: Constant Current LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 200
Subcategory: Driver ICs
Supply Current - Max: 320 mA
Unit Weight: 1,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TB627 LED Lighting Drivers

Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.