TAT6254B

Qorvo
772-TAT6254B
TAT6254B

Mfr.:

Description:
RF Amplifier 50MHz-1000MHz Gain 38dB RL 18dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,08 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
47 MHz to 1 GHz
12 V
100 mA
38 dB
CATV Amplifiers
SMD/SMT
QFN-EP-20
Si
- 40 C
+ 85 C
TAT6254B
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 553.25 MHz
Part # Aliases: 1074973
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b

TAT6254 & TAT7457 pHEMT RF Amplifiers

Qorvo TAT6254 and TAT7457 pHEMT RF Amplifiers are fabricated using high gain GaAs pHEMT technology to optimize performance and cost. These pHEMT RF Amplifiers provide excellent gain and return loss consistency inherent to the pHEMT process.