TAS-A1EH8-X3120

Formerica Optoelectronics
216-TAS-A1EH8-X3120
TAS-A1EH8-X3120

Mfr.:

Description:
Fibre Optic Cable Assemblies SFP28, 25Gbase Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Ethernet
Brand: Formerica Optoelectronics
Fibre Type: Multimode
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25G SFP28 Optical Transceivers

Formerica Optoelectronics 25G SFP28 Optical Transceivers feature a small footprint, low power, and 25 gigabits. These transceivers pair an 850nm VCSEL with an all-metal EMI housing, 5m to 100m, at just 0.6W typical. The 25G SFP28 optical transceivers offer advanced firmware that stores customer encryption right in the module.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,82 € 228,82 €
225,84 € 2.258,40 €