TA6L62AHM3/H

Vishay Semiconductors
625-TA6L62AHM3/H
TA6L62AHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS Diode, 600W, 62V, 5%, SlimSMAW, PAR, auto-grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
DO-221AD-2
7.1 A
600 W
30 kV
30 kV
- 65 C
+ 185 C
ESD Suppressors
TA6L
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 1.1 W
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6L and TA6F Surface Mount PAR® Transient Voltage Suppressors (TVS) are designed for high-temperature stability and high-reliability conditions. These suppressors operate using junction passivation optimized design passivated anisotropic rectifier technology. The TA6L and TA6F transient voltage suppressors feature excellent clamping capability, 6.8V to 100V VBR range, unidirectional polarity, and 5.8V to 85.5V VWM range. These suppressors are RoHS compliant and AEC-Q101 qualified. The TA6L and TA6F transient voltage suppressors are used to protect sensitive electronic devices such as ICs and MOSFETs from voltage transients induced by lightning.

In Stock: 3.448

Stock:
3.448 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,559 € 0,56 €
0,253 € 2,53 €
0,223 € 22,30 €
0,168 € 84,00 €
Full Reel (Order in multiples of 3500)
0,126 € 441,00 €
0,125 € 875,00 €
0,108 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩