TA6F68AHM3_A/H ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes TVS Diode, 600W, 68V, 5%, SlimSMA, PAR, auto-grade Non-Stocked
Cut Tape
0,124 €
0,113 €
0,108 €
Min.: 7.000
Mult.: 3.500
: 3.500
Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V DO-221AC-2 6.5 A 600 W 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F Reel
Vishay TA6F68AHM3-A/H
Vishay ESD Protection Diodes / TVS Diodes N/A