T60403-K5024-X090

Vacuumschmelze
983-T60403-K5024X090
T60403-K5024-X090

Mfr.:

Description:
Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
10 kHz to 1 MHz
880 uH
- 40 C
+ 85 C
Single
13.9 mm
11 mm
7.6 mm
T60403
Reel
Cut Tape
MouseReel
Brand: Vacuumschmelze
Moisture Sensitive: Yes
Primary Resistance: 100 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 100 mOhms
Shielding: Unshielded
Factory Pack Quantity: 450
Subcategory: Transformers
Unit Weight: 1,800 g
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
8517700000
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

In Stock: 9.701

Stock:
9.701 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,47 € 3,47 €
2,67 € 26,70 €
2,31 € 57,75 €
Full Reel (Order in multiples of 450)
2,21 € 994,50 €
1,90 € 1.710,00 €
1,85 € 4.162,50 €
1,80 € 8.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩