T60403-F5046-X007

Vacuumschmelze
983-T60403-F5046X007
T60403-F5046-X007

Mfr.:

Description:
Pulse Transformers GateDrive Transf SMD 1:1:1 85uVs 850V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.753

Stock:
7.753 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,98 € 49,80 €
4,78 € 119,50 €
4,63 € 231,50 €
4,49 € 449,00 €
4,30 € 1.075,00 €
4,08 € 2.040,00 €
3,93 € 3.930,00 €
3,86 € 10.036,00 €

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Pulse Transformers
RoHS:  
1.4 mH
17 mm
15 mm
10.5 mm
Brand: Vacuumschmelze
Isolation Voltage: 850 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Bulk
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: T60403
Factory Pack Quantity: 1300
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: VITROPERM
Unit Weight: 5,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

FEATURED PRODUCTS
VACUUMSCHMELZE