T60403-F4185-X040

Vacuumschmelze
983-T60403-F4185X040
T60403-F4185-X040

Mfr.:

Description:
Pulse Transformers GateDrive Transf PTH 1:1:1 520uVs 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Pulse Transformers
RoHS:  
Brand: Vacuumschmelze
Packaging: Bulk
Product Type: Pulse Transformers
Series: T60403
Factory Pack Quantity: 168
Subcategory: Transformers
Tradename: VITROPERM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

In Stock: 636

Stock:
636
Can Dispatch Immediately
On Order:
504
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,44 € 22,44 €
18,87 € 188,70 €
18,09 € 452,25 €
17,53 € 876,50 €
16,98 € 1.698,00 €
16,25 € 2.730,00 €
15,74 € 7.932,96 €
1.008 Quote