T6-600/62MAX+/1AC

Fluke
676-T6-600/62MAX/1AC
T6-600/62MAX+/1AC

Mfr.:

Description:
Clamp Multimeters & Accessories KIT WITH T6-600, 62MAX+, 1AC II

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Electrical Tester
3 %
LCD
LCD
Brand: Fluke
Height: 43.8 mm
Length: 259.3 mm
Product Type: Multimeters
Series: T6
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Width: 61.1 mm
Part # Aliases: 4910400
Unit Weight: 1,202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T6 Electrical Testers

Fluke T6 Electrical Testers measure AC voltage, current, and frequency without making electrical contact to live voltage. The instrument uses a horseshoe-shaped, 17.8mm jaw opening to test wires up to AWG 4/0 (120mm2) without opening covers or removing wire nuts. After getting a reading, users press the HOLD button to freeze the results and interpret the easy-to-read, backlit display.

Availability

Stock: