T3AFG30

Teledyne LeCroy
940-T3AFG30
T3AFG30

Mfr.:

Description:
Function Generators & Synthesisers 30MHZ, 150 MS/s,16 kpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.020,00 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 MHz
Function / Arbitrary Waveform / Pulse Generator
USB
AC Supply Voltage: 20 V
Brand: Teledyne LeCroy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 107.2 mm
Input Voltage: 100 V to 240 V
Length: 295.7 mm
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 260.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030840000
ECCN:
EAR99

T3AFG Function / Arbitrary Waveform Generators

Teledyne LeCroy T3AFG Function / Arbitrary Waveform Generators, depending on the model, feature a 5MHz up to 120MHz maximum bandwidth range. The sizeable screen and high resolution allow for easy reading and quick monitoring during day-to-day operations. The higher bandwidth models feature TrueArb and EasyPulse techniques that help solve the weaknesses generally found in traditional DDS generators during arbitrary generation. Teledyne LeCroy T3AFG Waveform Generators have a deep memory that ranges from 16kpts/Ch to 8Mpts/Ch, providing plenty of room for all vital data.