T15B47CAHM3/I

Vishay
625-T15B47CAHM3/I
T15B47CAHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,SMB BIDIR TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
23.9 A
1.5 kW
30 kV
30 kV
- 65 C
+ 185 C
TVS Diodes
T15B
Reel
Cut Tape
Brand: Vishay
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T15Bx PAR® TVS Diodes

Vishay Semiconductors T15Bx PAR® TVS Diodes feature junction passivation optimized design and utilize passivated anisotropic rectifier technology. These TVS diodes offer 1500W peak pulse power capability with a 10/1000 μs waveform. The T15Bx diodes also feature bidirectional polarity, excellent clamping capability, and very fast response time. These TVS diodes meet Moisture Sensitivity Level (MSL) 1 as per per J-STD-020 and are AEC-Q101 qualified. The T15Bx diodes come in a SMB (DO-214AA) package and operate within the -65°C to 185°C temperature range. These diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive.

In Stock: 3.075

Stock:
3.075 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,734 € 7,34 €
0,545 € 27,25 €
0,484 € 48,40 €
0,377 € 188,50 €
0,348 € 348,00 €
0,296 € 592,00 €
Full Reel (Order in multiples of 3200)
0,262 € 838,40 €