SiC478EVB-E

Vishay
78-SIC478EVB-E
SiC478EVB-E

Mfr.:

Description:
Power Management IC Development Tools SIC478 EVAL BOARD

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
4.5 V to 55 V
Adjustable
SiC478
SIC47x
Brand: Vishay
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC47x microBUCK® Evaluation Boards

Vishay SiC47x microBUCK® Evaluation Boards are power management IC development tools for SiC47x synchronous buck regulators. SiC47x regulators produce an adjustable output voltage down to 0.8V from 4.5V to 55V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC47x regulators are available in 3A (SiC474, SiC479), 5A (SiC473, SiC478), 8A (SiC472, SiC477), and 12A (SiC471, SiC476).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,15 € 32,15 €