SW401404-1

DB Unlimited
497-SW401404-1
SW401404-1

Mfr.:

Description:
Speakers & Transducers Waterproof Spkr 4Ohm Rect, Frame, 2-3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Frame Mount
1.4 kHz
97 dBA
4 Ohms
2 W
Rectangular
Solder Pad
- 20 C
+ 55 C
40 mm
20 mm
Mylar
IP67
Brand: DB Unlimited
Dimensions: 40 mm x 20 mm x 6.5 mm
Height: 6.5 mm
Height - in: 0.26 in
Height - mm: 6.5 mm
Length - in: 1.57 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: 67
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 5,210 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

67 Series Waterproof Speakers

DB Unlimited 67 Series Waterproof Speakers deliver outstanding performance with IP67 protection. The waterproof speakers survive and operate normally after being exposed to dust, splashes, spills, sprays, and submersions. DB Unlimited 67 Series speakers feature 4Ω and 8Ω models ranging from 18mm to 44mm with frequencies as low as 300Hz. The speakers come with and without mounting flanges in round, rectangle, and oval frames. The 67 Series waterproof speakers are suitable for virtually every audio application requiring water resistance.

In Stock: 1.543

Stock:
1.543 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
3,73 € 37,30 €
3,59 € 89,75 €
3,21 € 963,00 €
3,04 € 1.520,00 €
2,86 € 2.860,00 €
2,25 € 11.250,00 €