SUF268J001

Amphenol Advanced Sensors
527-SUF268J001
SUF268J001

Mfr.:

Description:
Photoelectric Sensors Single Solar Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Photoelectric Sensors
RoHS:  
Solar
Sunlight
Photodiode
2 Pin
- 30 C
+ 80 C
Brand: Amphenol Advanced Sensors
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: Solar Sensor
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: THERMOMETRICS
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
8541490000
CNHTS:
9031809090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single & Dual Solar Sensors

Amphenol Advanced Sensors Single and Dual Solar Sensors are mounted on the dash panels near the front window and use photodiode cells to measure the strength of solar radiation and provide electric information that is proportional to the calorific power and intensity. The sensors then send information to the automatic temperature control (ATC) unit of the vehicle's air conditioning system. The air temperatures of the driver's side and passenger side are then automatically adjusted, depending upon the amount of light entering both sides into the vehicle. Amphenol Advanced Sensors Single and Dual Solar Sensors are easy to install and deliver a fast response time.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
9,49 € 47,45 €
7,58 € 75,80 €
7,57 € 189,25 €
7,43 € 371,50 €
6,26 € 626,00 €
5,81 € 1.452,50 €
5,67 € 2.835,00 €
5,50 € 5.500,00 €