ST8L65N065DM9

STMicroelectronics
511-ST8L65N065DM9
ST8L65N065DM9

Mfr.:

Description:
MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-4
N-Channel
1 Channel
650 V
44 A
65 mOhms
30 V
4.5 V
78 nC
- 55 C
+ 150 C
223 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: MDmesh DM9
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 19 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ M9 Power MOSFETs

STMicroelectronics MDmesh™ M9 Power MOSFETs feature enhanced device structure, low ON resistance, and low gate charge values. These power MOSFETs offer high reverse diode dv/dt and MOSFET dv/dt ruggedness, high power density, and low conduction losses. The MDmesh M9 Power MOSFETs also offer high switching speed, high efficiency, and low switching power losses. These power MOSFETs are designed with innovative high-voltage super-junction technology that delivers impressive Figure of Merit ((FoM). The high FoM enables higher power levels and density for more compact solutions. Typical applications include servers, telecom data centers, 5G power stations, microinverters, and fast chargers.

STP60N043DM9 MDmesh DM9 Power MOSFET

STMicroelectronics STP60N043DM9 MDmesh DM9 Power MOSFET is designed for medium/high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast-recovery diode. The device implements innovative super-junction MDmesh DM9 technology offering a multi-drain manufacturing process that allows for an enhanced device structure.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
3.000
Expected 6/11/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,96 € 5,96 €
3,99 € 39,90 €
3,21 € 321,00 €
2,86 € 1.430,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 3000)
2,52 € 7.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩