SSTPAD50-SOT-23-3L-TR

Linear Integrated Systems
722-STPAD50SOT233LTR
SSTPAD50-SOT-23-3L-TR

Mfr.:

Description:
Small Signal Switching Diodes Low Leakage Pico-Amp Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
- 30 V
10 mA
Single
800 mV
- 50 pA
- 55 C
+ 150 C
PAD50
Reel
Brand: Linear Integrated Systems
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8,800 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAD50 & DPAD50 PICO Ampere Diodes

Linear Integrated Systems PAD50 and DPAD50 PICO Ampere Diodes are Siliconix-Vishay part series replacements, perfect for Pico Amps. The Linear Integrated Systems PAD50 and DPAD50 can also be used for ultra-low leakage protection diode applications. The diodes come in various RoHS packages like the DFN 8L, TO-72 3L, TO-92 2L, SOT-23 3L, and bare die.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,01 € 6.030,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
5,29 €
Min:
1