SST-08-UV-A130H-F365-00

Luminus Devices
896-SST08UVA130HF365
SST-08-UV-A130H-F365-00

Mfr.:

Description:
UV LEDs 365nm 130 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 € 4,04 €
2,98 € 29,80 €
2,36 € 236,00 €
Full Reel (Order in multiples of 500)
1,94 € 970,00 €
1,78 € 1.780,00 €
1,69 € 4.225,00 €
1,67 € 8.350,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.8 V
365 nm
130 deg
1.5 W
3.45 mm
1.98 mm
3.45 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Clear
SST-08H-UV
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

SST-08-UV Surface Mount UVA LEDs

Luminus Devices SST-08-UV Surface Mount UVA LEDs are high-power LEDs with peak wavelength options of 365nm, 385nm, 395nm, and 405nm. These LEDs feature up to 750mA drive current and built-in ESD protection. The SST-08-UV surface mount UVA LEDs are available in 130° and 40° viewing angles and in an industry-standard 3.5mm x 3.5mm package. These LEDs are REACH, RoHS, and Halogen compliant. The SST-08-UV surface mount UVA LEDs are used in horticulture, diagnostic, fluorescence imaging, and medical and analytic instrumentation.